



1039980000 | |
|---|---|
DigiKey Part Number | 1039980000-ND |
Manufacturer | |
Manufacturer Product Number | 1039980000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Blue 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 14 A | |
Voltage - IEC | 400V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.27000 | RM50.27 |
| 10 | RM35.72000 | RM357.20 |
| 25 | RM31.65720 | RM791.43 |
| 50 | RM29.20880 | RM1,460.44 |
| 100 | RM27.23090 | RM2,723.09 |
| 250 | RM25.22200 | RM6,305.50 |
| 500 | RM24.07418 | RM12,037.09 |
| 1,000 | RM23.17922 | RM23,179.22 |
| Unit Price without VAT: | RM50.27000 |
|---|---|
| Unit Price with VAT: | RM55.29700 |

