
1043430000 | |
|---|---|
DigiKey Part Number | 281-8769-ND |
Manufacturer | |
Manufacturer Product Number | 1043430000 |
Description | TERM BLOCK PLUG 2POS 7.62MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Plug, Male Pins | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 20A | |
Voltage - IEC | 1 kV | |
Current - UL | 17 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Wire Strip Length | 8mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.744" (18.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.09000 | RM20.09 |
| 10 | RM14.26300 | RM142.63 |
| 25 | RM12.50400 | RM312.60 |
| 50 | RM11.41180 | RM570.59 |
| Unit Price without VAT: | RM20.09000 |
|---|---|
| Unit Price with VAT: | RM22.09900 |

