
1046350000 | |
|---|---|
DigiKey Part Number | 281-3516-ND |
Manufacturer | |
Manufacturer Product Number | 1046350000 |
Description | CONN LABEL SNAPIN 8MM 1=160MKR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 8mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 8mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.90000 | RM69.90 |
| 10 | RM59.40300 | RM594.03 |
| 25 | RM55.68320 | RM1,392.08 |
| 50 | RM53.02540 | RM2,651.27 |
| 100 | RM50.49540 | RM5,049.54 |
| 250 | RM47.33672 | RM11,834.18 |
| 800 | RM43.61181 | RM34,889.45 |
| Unit Price without VAT: | RM69.90000 |
|---|---|
| Unit Price with VAT: | RM76.89000 |

