
1064080000 | |
|---|---|
DigiKey Part Number | 281-4297-ND |
Manufacturer | |
Manufacturer Product Number | 1064080000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 30VAC, 42VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 30VAC, 42VDC | |
Current - Discharge (Nom) (8/20µS) | 100 A | |
Current - Discharge (Max) (8/20µS) | 200 A | |
Voltage - Protection Level (VP) (2416) | 70 V | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, cUL, EX, OVE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM121.51000 | RM121.51 |
| 5 | RM100.80800 | RM504.04 |
| 10 | RM93.00000 | RM930.00 |
| 50 | RM77.04280 | RM3,852.14 |
| 100 | RM70.99490 | RM7,099.49 |
| 250 | RM63.66692 | RM15,916.73 |
| 500 | RM59.02608 | RM29,513.04 |
| Unit Price without VAT: | RM121.51000 |
|---|---|
| Unit Price with VAT: | RM133.66100 |



