1064200000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 15
Unit Price: RM34.16000
Datasheet
2 Position Terminal Block, Cross Connection Jumper Screw In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064200000

DigiKey Part Number
1064200000-ND
Manufacturer
Manufacturer Product Number
1064200000
Description
JUMPER TERM BLK 2POS SCREW-IN
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Screw In
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.630" (16.00mm)
Style
Screw In
For Use With/Related Products
W Series
Contact Material
-
Contact Finish
-
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes