
1068000000 | |
|---|---|
DigiKey Part Number | 281-4302-ND |
Manufacturer | |
Manufacturer Product Number | 1068000000 |
Description | JUMPER TERM BLK 2POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.630" (16.00mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.16000 | RM34.16 |
| 10 | RM29.03400 | RM290.34 |
| 25 | RM27.21440 | RM680.36 |
| 50 | RM25.91500 | RM1,295.75 |
| 100 | RM24.67780 | RM2,467.78 |
| 250 | RM23.13348 | RM5,783.37 |
| 500 | RM22.03004 | RM11,015.02 |
| 1,000 | RM20.97963 | RM20,979.63 |
| Unit Price without VAT: | RM34.16000 |
|---|---|
| Unit Price with VAT: | RM37.57600 |

