
1072910000 | |
|---|---|
DigiKey Part Number | 281-5471-ND |
Manufacturer | |
Manufacturer Product Number | 1072910000 |
Description | CONN PLUG HSG CAT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | - | |
Features | Cat5 | |
Insulation Material | Zinc Die Cast | |
Operating Temperature | -40°C ~ 70°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM212.80000 | RM212.80 |
| 10 | RM180.88500 | RM1,808.85 |
| 25 | RM169.56480 | RM4,239.12 |
| 50 | RM161.47860 | RM8,073.93 |
| 100 | RM153.78020 | RM15,378.02 |
| 250 | RM146.22316 | RM36,555.79 |
| Unit Price without VAT: | RM212.80000 |
|---|---|
| Unit Price with VAT: | RM234.08000 |


