
1080490000 | |
|---|---|
DigiKey Part Number | 1080490000-ND |
Manufacturer | |
Manufacturer Product Number | 1080490000 |
Description | TERM BLOCK PLUG 7POS 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 (3 Power + 4 Signal) | |
Number of Levels | Hybrid | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 38A | |
Voltage - IEC | 1 kV | |
Current - UL | 33 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 12mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.848" (21.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM56.74000 | RM56.74 |
| 10 | RM40.34600 | RM403.46 |
| 25 | RM35.82080 | RM895.52 |
| 50 | RM33.10080 | RM1,655.04 |
| 100 | RM30.90930 | RM3,090.93 |
| 250 | RM28.68792 | RM7,171.98 |
| 500 | RM27.42066 | RM13,710.33 |
| 1,000 | RM26.43385 | RM26,433.85 |
| Unit Price without VAT: | RM56.74000 |
|---|---|
| Unit Price with VAT: | RM62.41400 |




