


1081310000 | |
|---|---|
DigiKey Part Number | 1081310000-ND |
Manufacturer | |
Manufacturer Product Number | 1081310000 |
Description | CONN BASE SIDE ENTRY SZ4 M20 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 4 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | Feed Through | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |



