


1081470000 | |
|---|---|
DigiKey Part Number | 1081470000-ND |
Manufacturer | |
Manufacturer Product Number | 1081470000 |
Description | CONN BASE BOTTOM ENTRY SZ1 IP68 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 1 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 1 | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 1.969" L x 1.417" W x 0.961" H (50.00mm x 36.00mm x 24.40mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM94.60000 | RM94.60 |
| 10 | RM80.39600 | RM803.96 |
| 25 | RM75.35960 | RM1,883.99 |
| 50 | RM71.76400 | RM3,588.20 |
| 100 | RM68.34090 | RM6,834.09 |
| 250 | RM64.06692 | RM16,016.73 |
| 500 | RM61.01288 | RM30,506.44 |
| Unit Price without VAT: | RM94.60000 |
|---|---|
| Unit Price with VAT: | RM104.06000 |


