


1082430000 | |
|---|---|
DigiKey Part Number | 1082430000-ND |
Manufacturer | |
Manufacturer Product Number | 1082430000 |
Description | CONN HOOD TOP ENTRY SZ3 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 3 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 5.197" L x 2.283" W x 3.957" H (132.00mm x 58.00mm x 100.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM149.01000 | RM149.01 |
| 10 | RM126.64300 | RM1,266.43 |
| 25 | RM118.71680 | RM2,967.92 |
| 50 | RM113.05440 | RM5,652.72 |
| 100 | RM107.66290 | RM10,766.29 |
| 250 | RM100.93084 | RM25,232.71 |
| Unit Price without VAT: | RM149.01000 |
|---|---|
| Unit Price with VAT: | RM163.91100 |



