Hood Connector Side Entry M25 3 IP68 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M25 3 IP68 - Dust Tight, Waterproof
RockStar ModuPlug sample Box Handling

1082530000

DigiKey Part Number
1082530000-ND
Manufacturer
Manufacturer Product Number
1082530000
Description
CONN HOOD SIDE ENTRY SZ3 M25
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 3 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
3
Lock Location
Screw Locks on Hood
Thread Size
M25
Size / Dimension
5.197" L x 2.283" W x 3.957" H (132.00mm x 58.00mm x 100.50mm)
Housing Color
Black
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM145.78000RM145.78
10RM123.90500RM1,239.05
25RM116.14960RM2,903.74
50RM110.60760RM5,530.38
100RM105.33310RM10,533.31
250RM98.74696RM24,686.74
Manufacturers Standard Package
Unit Price without VAT:RM145.78000
Unit Price with VAT:RM160.35800