


1082800000 | |
|---|---|
DigiKey Part Number | 281-5477-ND |
Manufacturer | |
Manufacturer Product Number | 1082800000 |
Description | CONN HOOD SIDE ENTRY SZ6 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 6 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 6.457" L x 2.283" W x 4.350" H (164.00mm x 58.00mm x 110.50mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6 | Operating Temperature -50°C ~ 120°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM223.87000 | RM223.87 |
| Unit Price without VAT: | RM223.87000 |
|---|---|
| Unit Price with VAT: | RM246.25700 |



