


1082870000 | |
|---|---|
DigiKey Part Number | 1082870000-ND |
Manufacturer | |
Manufacturer Product Number | 1082870000 |
Description | CONN HOOD TOP ENTRY SZ8 M40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 8 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 8 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | 7.520" L x 2.283" W x 4.350" H (191.00mm x 58.00mm x 110.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM205.08000 | RM205.08 |
| 10 | RM174.31300 | RM1,743.13 |
| 25 | RM163.40280 | RM4,085.07 |
| 50 | RM155.60960 | RM7,780.48 |
| 100 | RM148.19090 | RM14,819.09 |
| 250 | RM140.42160 | RM35,105.40 |
| Unit Price without VAT: | RM205.08000 |
|---|---|
| Unit Price with VAT: | RM225.58800 |




