1089820000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1089820000

DigiKey Part Number
1089820000-ND
Manufacturer
Manufacturer Product Number
1089820000
Description
TERM BLOCK HDR 8POS 7.62MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1089820000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
8
Positions Per Level
8 (4 Power + 4 Signal)
Number of Levels
Hybrid
Pitch
0.300" (7.62mm)
Header Orientation
90°, Right Angle, Under Board
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
41A
Voltage - IEC
1 kV
Current - UL
33 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
130°C
Contact Mating Finish
Tin
Features
Latch Holder
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.449" (11.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM41.08000RM41.08
10RM29.12800RM291.28
25RM25.71920RM642.98
50RM23.65040RM1,182.52
100RM21.96960RM2,196.96
250RM20.25464RM5,063.66
500RM19.27062RM9,635.31
1,000RM18.50177RM18,501.77
Unit Price without VAT:RM41.08000
Unit Price with VAT:RM45.18800