1103xx0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1103xx0000
RockStar ModuPlug sample Box Handling

1103680000

DigiKey Part Number
1103680000-ND
Manufacturer
Manufacturer Product Number
1103680000
Description
FRAME PNL MNT FMALE SZ3 FOR 1MOD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Module Female Heavy Duty Fixed Frame Size 3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Modules
1
Gender
Female
Size
3
Frame Type
Fixed Frame
Material
Stainless Steel
Color
-
Operating Temperature
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM98.47000RM98.47
Manufacturers Standard Package
Unit Price without VAT:RM98.47000
Unit Price with VAT:RM108.31700