
1104190000 | |
|---|---|
DigiKey Part Number | 281-2782-ND |
Manufacturer | |
Manufacturer Product Number | 1104190000 |
Description | CH20M12 FRONT ELEMENT BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Front 3.949" L x 0.492" W x 0.610" H (100.30mm x 12.50mm x 15.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Front | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 3.949" L x 0.492" W x 0.610" H (100.30mm x 12.50mm x 15.50mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | RM11.68829 | RM818.18 |
| Unit Price without VAT: | RM11.68829 |
|---|---|
| Unit Price with VAT: | RM12.85712 |


