Plastic, Polyamide Panel, Side 0.827" L x 0.492" W x 4.177" H (21.00mm x 12.50mm x 106.10mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1104210000

DigiKey Part Number
281-2779-ND
Manufacturer
Manufacturer Product Number
1104210000
Description
CH20M12 SIDE ELEMENT 1 LEVEL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Panel, Side 0.827" L x 0.492" W x 4.177" H (21.00mm x 12.50mm x 106.10mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Panel, Side
Features
Levels - 1
For Use With/Related Products
CH20M Housing System
Size / Dimension
0.827" L x 0.492" W x 4.177" H (21.00mm x 12.50mm x 106.10mm)
Color
Black
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
14RM16.41571RM229.82
Manufacturers Standard Package
Unit Price without VAT:RM16.41571
Unit Price with VAT:RM18.05728