
1104250000 | |
|---|---|
DigiKey Part Number | 281-2783-ND |
Manufacturer | |
Manufacturer Product Number | 1104250000 |
Description | CH20M12 HINGED COVER CLEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 3.340" L x 0.492" W x 0.669" H (84.83mm x 12.50mm x 17.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 3.340" L x 0.492" W x 0.669" H (84.83mm x 12.50mm x 17.00mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | RM12.11829 | RM848.28 |
| Unit Price without VAT: | RM12.11829 |
|---|---|
| Unit Price with VAT: | RM13.33012 |


