



1122990000 | |
|---|---|
DigiKey Part Number | 281-4334-ND |
Manufacturer | |
Manufacturer Product Number | 1122990000 |
Description | RELAY GEN PURPOSE SPDT 6A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 18 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 6 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 667 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM75.14000 | RM75.14 |
| 10 | RM66.90900 | RM669.09 |
| 25 | RM63.89400 | RM1,597.35 |
| 50 | RM61.70040 | RM3,085.02 |
| 100 | RM59.58110 | RM5,958.11 |
| 250 | RM56.88888 | RM14,222.22 |
| 500 | RM54.93204 | RM27,466.02 |
| Unit Price without VAT: | RM75.14000 |
|---|---|
| Unit Price with VAT: | RM82.65400 |


