



1123530000 | |
|---|---|
DigiKey Part Number | 281-4337-ND |
Manufacturer | |
Manufacturer Product Number | 1123530000 |
Description | RELAY GEN PURPOSE DPDT 8A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 3.5 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 11 ms | |
Release Time | 9 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 34.29 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM89.60000 | RM89.60 |
| 10 | RM79.81700 | RM798.17 |
| 25 | RM76.21520 | RM1,905.38 |
| 50 | RM73.59840 | RM3,679.92 |
| 100 | RM71.06890 | RM7,106.89 |
| 250 | RM67.85608 | RM16,964.02 |
| 500 | RM65.52102 | RM32,760.51 |
| Unit Price without VAT: | RM89.60000 |
|---|---|
| Unit Price with VAT: | RM98.56000 |

