



1123600000 | |
|---|---|
DigiKey Part Number | 281-6293-ND |
Manufacturer | |
Manufacturer Product Number | 1123600000 |
Description | RELAY GEN PURPOSE DPDT 8A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 33 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 8 ms | |
Release Time | 12 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 364 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM83.57000 | RM83.57 |
| 10 | RM74.42700 | RM744.27 |
| 25 | RM71.06960 | RM1,776.74 |
| 50 | RM68.63000 | RM3,431.50 |
| 100 | RM66.27240 | RM6,627.24 |
| 250 | RM63.27688 | RM15,819.22 |
| 500 | RM61.10002 | RM30,550.01 |
| Unit Price without VAT: | RM83.57000 |
|---|---|
| Unit Price with VAT: | RM91.92700 |


