General Purpose Relay DPDT (2 Form C) 120VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 120VAC/DC Coil DIN Rail
TERMSERIES Relays
Relay Basics - Another Teaching Moment | DigiKey Electronics

1123650000

DigiKey Part Number
281-4341-ND
Manufacturer
Manufacturer Product Number
1123650000
Description
RELAY GEN PURPOSE DPDT 8A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
3.5 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
11 ms
Release Time
9 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus, EAC
Relay Type
Grade
-
Qualification
-
Coil Resistance
34.29 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 520
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM102.87000RM102.87
10RM91.61700RM916.17
25RM87.48520RM2,187.13
50RM84.48060RM4,224.03
100RM81.57730RM8,157.73
250RM77.88988RM19,472.47
500RM75.20956RM37,604.78
Manufacturers Standard Package
Unit Price without VAT:RM102.87000
Unit Price with VAT:RM113.15700