



1123820000 | |
|---|---|
DigiKey Part Number | 1123820000-ND |
Manufacturer | |
Manufacturer Product Number | 1123820000 |
Description | RELAY GEN PURP DPDT 8A 24-230V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24 ~ 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 40 ms | |
Release Time | 85 ms | |
Operating Temperature | -40°C ~ 40°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM118.28000 | RM118.28 |
| 10 | RM105.34400 | RM1,053.44 |
| 25 | RM100.59120 | RM2,514.78 |
| 50 | RM97.13520 | RM4,856.76 |
| 100 | RM93.79720 | RM9,379.72 |
| 250 | RM89.55604 | RM22,389.01 |
| Unit Price without VAT: | RM118.28000 |
|---|---|
| Unit Price with VAT: | RM130.10800 |

