



1123940000 | |
|---|---|
DigiKey Part Number | 1123940000-ND |
Manufacturer | |
Manufacturer Product Number | 1123940000 |
Description | RELAY GEN PURP DPDT 8A 24-230V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24 ~ 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 40 ms | |
Release Time | 85 ms | |
Operating Temperature | -40°C ~ 40°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM168.16000 | RM168.16 |
| 10 | RM149.74400 | RM1,497.44 |
| 25 | RM142.98400 | RM3,574.60 |
| 50 | RM138.07180 | RM6,903.59 |
| 100 | RM133.32450 | RM13,332.45 |
| 250 | RM127.29400 | RM31,823.50 |
| Unit Price without VAT: | RM168.16000 |
|---|---|
| Unit Price with VAT: | RM184.97600 |

