



1127020000 | |
|---|---|
DigiKey Part Number | 1127020000-ND |
Manufacturer | |
Manufacturer Product Number | 1127020000 |
Description | SSR RELAY SPST-NO 0.1A 3-48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24 ~ 230VAC/DC | |
Voltage - Load | 3 V ~ 48 V | |
Load Current | 0.1 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, DNV, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM198.34000 | RM198.34 |
| 10 | RM176.61800 | RM1,766.18 |
| 25 | RM168.64480 | RM4,216.12 |
| 50 | RM162.84800 | RM8,142.40 |
| 100 | RM157.24740 | RM15,724.74 |
| 250 | RM150.13384 | RM37,533.46 |
| Unit Price without VAT: | RM198.34000 |
|---|---|
| Unit Price with VAT: | RM218.17400 |

