Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1127130000

DigiKey Part Number
1127130000-ND
Manufacturer
Manufacturer Product Number
1127130000
Description
SSR RELAY SPST-NO 0.1A 3-48V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
24 ~ 230VAC/DC
Voltage - Load
3 V ~ 48 V
Load Current
0.1 A
Termination Style
Spring Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus, DNV, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 85 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM203.90000RM203.90
10RM181.59500RM1,815.95
25RM173.39480RM4,334.87
50RM167.43580RM8,371.79
100RM161.67710RM16,167.71
250RM154.36260RM38,590.65
Manufacturers Standard Package
Unit Price without VAT:RM203.90000
Unit Price with VAT:RM224.29000

Other Suppliers on DigiKey

85In Stock
Ships from WEC