



1163010000 | |
|---|---|
DigiKey Part Number | 281-5523-ND |
Manufacturer | |
Manufacturer Product Number | 1163010000 |
Description | TERM BLK 3POS BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Black Plug Connection 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Plug Receptacles, Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 150 V | |
Current - UL | 17 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Disconnect, Fuse 5x20mm, LED | |
Housing Color | Black | |
Length | 3.543" (90.00mm) | |
Height (Max) | 2.933" (74.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM89.56880 | RM4,478.44 |
| Unit Price without VAT: | RM89.56880 |
|---|---|
| Unit Price with VAT: | RM98.52568 |













