
1165940075 | |
|---|---|
DigiKey Part Number | 281-6997-ND |
Manufacturer | |
Manufacturer Product Number | 1165940075 |
Description | CABLE MOD 8P8C PLUG-PLUG 24.61' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 24.61' (7.50m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM118.16000 | RM118.16 |
| 10 | RM100.43100 | RM1,004.31 |
| 25 | RM94.14240 | RM2,353.56 |
| 50 | RM89.65080 | RM4,482.54 |
| 100 | RM85.37550 | RM8,537.55 |
| 250 | RM80.03588 | RM20,008.97 |
| 500 | RM76.83000 | RM38,415.00 |
| Unit Price without VAT: | RM118.16000 |
|---|---|
| Unit Price with VAT: | RM129.97600 |






