
1173620000 | |
|---|---|
DigiKey Part Number | 1173620000-ND |
Manufacturer | |
Manufacturer Product Number | 1173620000 |
Description | TERM BLK 64POS BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 64 Position Terminal Block Black Signal Distribution 9.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Distribution | |
Mounting Type | DIN Rail | |
Number of Positions | 64 | |
Number of Levels | 16 | |
Terminal - Width | 9.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 6 A | |
Voltage - IEC | 250 V | |
Current - UL | 1 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Features | - | |
Housing Color | Black | |
Length | 8.858" (225.00mm) | |
Height (Max) | 4.469" (113.50mm) | |
Material - Insulation | Polycarbonate (PC) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM298.40000 | RM298.40 |
| 10 | RM219.97400 | RM2,199.74 |
| 25 | RM200.53040 | RM5,013.26 |
| 50 | RM189.26040 | RM9,463.02 |
| 100 | RM180.39220 | RM18,039.22 |
| Unit Price without VAT: | RM298.40000 |
|---|---|
| Unit Price with VAT: | RM328.24000 |














