
1174280000 | |
|---|---|
DigiKey Part Number | 281-2781-ND |
Manufacturer | |
Manufacturer Product Number | 1174280000 |
Description | CH20M12 SIDE ELEMENT 3 LEVEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 4.153" L x 0.492" W x 0.899" H (105.49mm x 12.50mm x 22.83mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Side | |
Features | Levels - 3 | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 4.153" L x 0.492" W x 0.899" H (105.49mm x 12.50mm x 22.83mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.36000 | RM18.36 |
| 5 | RM15.70400 | RM78.52 |
| 10 | RM14.67700 | RM146.77 |
| 25 | RM13.42280 | RM335.57 |
| 50 | RM12.54580 | RM627.29 |
| 100 | RM11.72620 | RM1,172.62 |
| 250 | RM10.72436 | RM2,681.09 |
| 500 | RM10.02376 | RM5,011.88 |
| 1,000 | RM9.91994 | RM9,919.94 |
| Unit Price without VAT: | RM18.36000 |
|---|---|
| Unit Price with VAT: | RM20.19600 |


