Isolation Amplifier Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolation Amplifier Current DIN Rail
1175990000
1175990000

1175990000

DigiKey Part Number
281-3382-ND
Manufacturer
Manufacturer Product Number
1175990000
Description
SIGNAL CONVERTER/DISCONNECTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolation Amplifier Current DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Isolation Amplifier
Input Type
Current
Input Range (Current, Voltage)
0 ~ 20mA
Input Range (Additional)
-
Output Type
Current
Output Range
0 ~ 20mA
Isolation
300V (Working), 2500V (Test)
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,096.03000RM1,096.03
10RM992.40300RM9,924.03
25RM953.92440RM23,848.11
Manufacturers Standard Package
Unit Price without VAT:RM1,096.03000
Unit Price with VAT:RM1,205.63300