



1176070000 | |
|---|---|
DigiKey Part Number | 281-3376-ND |
Manufacturer | |
Manufacturer Product Number | 1176070000 |
Description | SIGNAL CONVERTER/DISCONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Passive Isolator Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive Isolator | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA | |
Isolation | 300V (Working), 2500V (Test) | |
Features | - | |
Voltage - Supply | Loop Powered | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM775.51000 | RM775.51 |
| 10 | RM702.21400 | RM7,022.14 |
| 25 | RM674.99280 | RM16,874.82 |
| 50 | RM655.10300 | RM32,755.15 |
| Unit Price without VAT: | RM775.51000 |
|---|---|
| Unit Price with VAT: | RM853.06100 |


