



1186630000 | |
|---|---|
DigiKey Part Number | 281-1186630000-ND |
Manufacturer | |
Manufacturer Product Number | 1186630000 |
Description | WDU 50N IR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 6-8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 18.5mm | |
Termination Style | Screw | |
Current - IEC | 150 A | |
Voltage - IEC | 1000V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 6-8 AWG | |
Wire Gauge or Range - mm² | 10-16mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 24mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM121.90000 | RM121.90 |
| 10 | RM87.80700 | RM878.07 |
| 25 | RM78.90400 | RM1,972.60 |
| 50 | RM73.65600 | RM3,682.80 |
| 100 | RM69.48110 | RM6,948.11 |
| 250 | RM65.29808 | RM16,324.52 |
| 500 | RM62.93276 | RM31,466.38 |
| Unit Price without VAT: | RM121.90000 |
|---|---|
| Unit Price with VAT: | RM134.09000 |

