
1194740000 | |
|---|---|
DigiKey Part Number | 1194740000-ND |
Manufacturer | |
Manufacturer Product Number | 1194740000 |
Description | BOX S STL 12.05"L X 12.05"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Hinged Door, Lid 12.047" L x 12.047" W (306.00mm x 306.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.047" L x 12.047" W (306.00mm x 306.00mm) | |
Height | 5.906" (150.00mm) | |
Area (L x W) | 145in² (935cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Unpainted | |
Thickness | 0.059" (1.50mm) | |
Features | Lockable, Mounting Flange, Sealed, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 17 lbs (7.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6,066.22000 | RM6,066.22 |
| Unit Price without VAT: | RM6,066.22000 |
|---|---|
| Unit Price with VAT: | RM6,672.84200 |


