Box Metal, Stainless Steel Unpainted Hinged Door, Lid 15.748" L x 11.811" W (400.00mm x 300.00mm) X 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1194930000

DigiKey Part Number
1194930000-ND
Manufacturer
Manufacturer Product Number
1194930000
Description
BOX S STL 15.75"L X 11.81"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Unpainted Hinged Door, Lid 15.748" L x 11.811" W (400.00mm x 300.00mm) X 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
15.748" L x 11.811" W (400.00mm x 300.00mm)
Height
5.906" (150.00mm)
Area (L x W)
186in² (1200cm²)
Design
Hinged Door, Lid
Material
Color
Unpainted
Thickness
0.059" (1.50mm)
Features
Lockable, Mounting Flange, Sealed, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
18 lbs (8.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4,686.08000RM4,686.08
Manufacturers Standard Package
Unit Price without VAT:RM4,686.08000
Unit Price with VAT:RM5,154.68800