Box Metal, Stainless Steel Unpainted Cover Included 12.047" L x 12.047" W (306.00mm x 306.00mm) X 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200010000

DigiKey Part Number
1200010000-ND
Manufacturer
Manufacturer Product Number
1200010000
Description
BOX S STL 12.05"L X 12.05"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Unpainted Cover Included 12.047" L x 12.047" W (306.00mm x 306.00mm) X 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
12.047" L x 12.047" W (306.00mm x 306.00mm)
Height
5.906" (150.00mm)
Area (L x W)
145in² (935cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.059" (1.50mm)
Features
Mounting Flange, Sealed, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
9.9 lbs (4.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3,821.01000RM3,821.01
Manufacturers Standard Package
Unit Price without VAT:RM3,821.01000
Unit Price with VAT:RM4,203.11100