
1200810000 | |
|---|---|
DigiKey Part Number | 1200810000-ND |
Manufacturer | |
Manufacturer Product Number | 1200810000 |
Description | BOX S STL UNPAINTED 30"L X 20"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 30.000" L x 20.000" W (762.00mm x 508.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 30.000" L x 20.000" W (762.00mm x 508.00mm) | |
Height | 5.906" (150.00mm) | |
Area (L x W) | 600in² (3871cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.059" (1.50mm) | |
Features | Mounting Flange, Sealed, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 43 lbs (19.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11,608.74000 | RM11,608.74 |
| Unit Price without VAT: | RM11,608.74000 |
|---|---|
| Unit Price with VAT: | RM12,769.61400 |


