
1201210500 | |
|---|---|
DigiKey Part Number | 281-1201210500-ND |
Manufacturer | |
Manufacturer Product Number | 1201210500 |
Description | SAIL-M8GRJ45-4S5.0UIE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM185.93000 | RM185.93 |
| 10 | RM158.01800 | RM1,580.18 |
| 25 | RM148.12680 | RM3,703.17 |
| 50 | RM141.06220 | RM7,053.11 |
| 100 | RM134.33590 | RM13,433.59 |
| 250 | RM126.12916 | RM31,532.29 |
| Unit Price without VAT: | RM185.93000 |
|---|---|
| Unit Price with VAT: | RM204.52300 |

