1219810000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: RM103.89800
Datasheet
General Purpose Relay 3PDT (3 Form C) 48VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1219810000

DigiKey Part Number
1219810000-ND
Manufacturer
Manufacturer Product Number
1219810000
Description
RELAY GEN PURPOSE 3PDT 16A 48V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 48VDC Coil Socketable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
30 mA
Coil Type
Non Latching
Features
Lighted Indicator, Mechanical Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
36 VDC
Must Release Voltage
4.8 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.6 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes