
1248170000 | |
|---|---|
DigiKey Part Number | 281-6493-ND |
Manufacturer | |
Manufacturer Product Number | 1248170000 |
Description | CH20M BUS-PROFIL TS 35X7.5/750 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 29.528" L x 0.988" W x 0.244" H (750.00mm x 25.10mm x 6.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 29.528" L x 0.988" W x 0.244" H (750.00mm x 25.10mm x 6.20mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM468.43000 | RM468.43 |
| Unit Price without VAT: | RM468.43000 |
|---|---|
| Unit Price with VAT: | RM515.27300 |




