2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1250360000

DigiKey Part Number
281-6772-2-ND - Tape & Reel (TR)
281-6772-1-ND - Cut Tape (CT)
281-6772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1250360000
Description
TERM BLK 2P TOP ENTRY 3.5MM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1250360000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 240°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.46000RM14.46
10RM10.31100RM103.11
25RM9.01320RM225.33
50RM8.19920RM409.96
100RM7.52300RM752.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
235RM5.72706RM1,345.86
470RM5.36443RM2,521.28
705RM5.18811RM3,657.62
1,175RM4.99833RM5,873.04
1,645RM4.89072RM8,045.23
2,350RM4.79005RM11,256.62
5,875RM4.58432RM26,932.88
Manufacturers Standard Package
Unit Price without VAT:RM14.46000
Unit Price with VAT:RM15.90600