
1251590003 | |
|---|---|
DigiKey Part Number | 281-1251590003-ND |
Manufacturer | |
Manufacturer Product Number | 1251590003 |
Description | COPPER DATA CABLE (ASSEMBLED) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 0.98' (300.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.00000 | RM34.00 |
| 10 | RM28.89200 | RM288.92 |
| 25 | RM27.08360 | RM677.09 |
| 50 | RM25.78960 | RM1,289.48 |
| 100 | RM24.55880 | RM2,455.88 |
| 250 | RM23.02172 | RM5,755.43 |
| 500 | RM21.92374 | RM10,961.87 |
| 1,000 | RM20.87838 | RM20,878.38 |
| Unit Price without VAT: | RM34.00000 |
|---|---|
| Unit Price with VAT: | RM37.40000 |

