
1278900000 | |
|---|---|
DigiKey Part Number | 281-1278900000-ND |
Manufacturer | |
Manufacturer Product Number | 1278900000 |
Description | CBL TIE LOCK NAT 49.5LB 11.42" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.07" (77.98mm) 0.177" (4.50mm) 49.5 lbs (22.45 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11" | |
Bundle Diameter | 3.07" (77.98mm) | |
Width | 0.177" (4.50mm) | |
Length - Actual | 0.951' (290.00mm, 11.42") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 49.5 lbs (22.45 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.44500 | RM4.45 |
| 25 | RM0.41600 | RM10.40 |
| 50 | RM0.39560 | RM19.78 |
| 100 | RM0.37670 | RM37.67 |
| 250 | RM0.35320 | RM88.30 |
| 500 | RM0.33632 | RM168.16 |
| 1,000 | RM0.32020 | RM320.20 |
| 2,500 | RM0.30012 | RM750.30 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |



