Quad Opening Cable Tie Holder Natural Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1289200000

DigiKey Part Number
1289200000-ND
Manufacturer
Manufacturer Product Number
1289200000
Description
CABLE TIE HLDR QUAD ADH NATURAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Natural Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Adhesive
Manufacturer
Weidmüller
Size / Dimension
0.75" L x 0.75" W (19.1mm x 19.1mm)
Packaging
Bulk
For Use With/Related Products
Cable Ties
Part Status
Active
Material
Plastic
Type
Quad Opening
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.81200RM8.12
25RM0.76120RM19.03
50RM0.72420RM36.21
100RM0.68950RM68.95
300RM0.63777RM191.33
500RM0.61520RM307.60
1,000RM0.58576RM585.76
2,500RM0.54903RM1,372.58
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500