
1312160020 | |
|---|---|
DigiKey Part Number | 281-1312160020-ND |
Manufacturer | |
Manufacturer Product Number | 1312160020 |
Description | COPPER DATA CABLE (ASSEMBLED) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.82000 | RM53.82 |
| 10 | RM45.74300 | RM457.43 |
| 25 | RM42.87680 | RM1,071.92 |
| 50 | RM40.82940 | RM2,041.47 |
| 100 | RM38.88110 | RM3,888.11 |
| 250 | RM36.44832 | RM9,112.08 |
| 500 | RM34.71038 | RM17,355.19 |
| 1,000 | RM33.05577 | RM33,055.77 |
| Unit Price without VAT: | RM53.82000 |
|---|---|
| Unit Price with VAT: | RM59.20200 |

