1 Position Terminal Block Beige Post - Single 21.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1319060000

DigiKey Part Number
281-1319060000-ND
Manufacturer
Manufacturer Product Number
1319060000
Description
TERM BLK 1POS BEIGE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Beige Post - Single 21.0mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Post - Single
Mounting Type
DIN Rail
Number of Positions
1
Number of Levels
1
Terminal - Width
21.0mm
Termination Style
Stud
Current - IEC
150 A
Voltage - IEC
1 kV
Current - UL
150 A
Voltage - UL
1 kV
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
2.5-50mm²
Features
-
Housing Color
Beige
Length
2.638" (67.00mm)
Height (Max)
2.756" (70.00mm)
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM99.96000RM99.96
10RM71.69200RM716.92
25RM64.21080RM1,605.27
50RM59.78000RM2,989.00
100RM56.24510RM5,624.51
250RM52.69324RM13,173.31
500RM50.68070RM25,340.35
Manufacturers Standard Package
Unit Price without VAT:RM99.96000
Unit Price with VAT:RM109.95600