
1329140010 | |
|---|---|
DigiKey Part Number | 281-1329140010-ND |
Manufacturer | |
Manufacturer Product Number | 1329140010 |
Description | PAC-S1200-RV24-V0-1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-1200 Series 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Controller Specific Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 24, 7 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Siemens Simatic® S7-1200 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,002.73000 | RM1,002.73 |
| Unit Price without VAT: | RM1,002.73000 |
|---|---|
| Unit Price with VAT: | RM1,103.00300 |

