



1330800000 | |
|---|---|
DigiKey Part Number | 281-4015-ND |
Manufacturer | |
Manufacturer Product Number | 1330800000 |
Description | TERM BLK 10P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.14000 | RM25.14 |
| 10 | RM17.82100 | RM178.21 |
| 25 | RM15.65600 | RM391.40 |
| 50 | RM14.32420 | RM716.21 |
| 100 | RM13.23290 | RM1,323.29 |
| 250 | RM12.10968 | RM3,027.42 |
| 500 | RM11.46098 | RM5,730.49 |
| 1,000 | RM10.95194 | RM10,951.94 |
| Unit Price without VAT: | RM25.14000 |
|---|---|
| Unit Price with VAT: | RM27.65400 |

