
1349750025 | |
|---|---|
DigiKey Part Number | 281-1349750025-ND |
Manufacturer | |
Manufacturer Product Number | 1349750025 |
Description | PAC-UNIV-D9M-D9M-2M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 8.20' (2.50m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 8.20' (2.50m) | |
Shielding | Unshielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM428.59000 | RM428.59 |
| Unit Price without VAT: | RM428.59000 |
|---|---|
| Unit Price with VAT: | RM471.44900 |

